Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bungard Through-Contacting Rivets

<p>Bungard Through-Contacting Rivets are used to join copper tracks on opposite sides of double-sided circuit boards.</p>
  • Alternative to through-plated circuit boards
  • Range of diameters
  • Supplied in packs of 1000
Inner Diameter

Outer Diameter

+/- 0.03

Shaft Length +/- 0.10mmHead Diameter +/- 0.15mmWall Thickness
0.4mm0.6mm2.2mm0.9mm0.1mm
0.6mm0.8mm2.2mm1.3mm0.1mm
0.8mm1.0mm2.2mm1.6mm0.1mm
1.0mm1.4mm2.5mm2.2mm0.2mm
1.2mm1.6mm2.6mm2.6mm0.2mm
1.5mm1.9mm2.7mm3.1mm0.2mm
Order codeInner diameter
50-54920.6mm
50-54930.8mm
50-54941mm
50-54951.2mm
50-54961.5mm
*Question functionality currently disabled


09 April 2014 Question by: Rapid Customer | Product code: 50-5493
Q. the inner hole for 0.6 should it be 0.8 is this correct what is the drill size for 0.8
A. Hi Barry. Thank you for your question. The 0.8mm rivet will require a 0.9mm drill bit.


15 August 2013 Question by: Rapid Customer | Product code: 50-5492
Q. What are the drilled hole sizes for these?
A. Hi Dave. Thank you for your question. The rivet inner diameter of these is 0.6mm so the drill holes will need to be 0.7mm.