Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bungard 80106 Rivets For Through-Contacting 0.6mm Pack Of 1000

Order Code:  

50-5492

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 80106 Copy to clipboard
  • Quickly find another product in this range by Width:

    0.6mm 0.8mm 1mm 1.2mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
40 available to back OrderBack-order availability date - 26/05/2024

Bungard Through-Contacting Rivets are used to join copper tracks on opposite sides of double-sided circuit boards.


  • 0.6mm diameter
  • Alternative to through-plated circuit boards
  • Supplied in packs of 1000
Board Material N/A
Number of Sides N/A
Length N/A
Width 0.6mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 July 2018 Question by: Rapid Customer | Product code: 50-5492
Q. Can you please tell me if this is the inner or outer diameter. I require replacement for 0.6/0.4mm rivets.
A. Hi David, thank you for your question. The inner diameter is 0.6mm.


15 August 2013 Question by: Rapid Customer | Product code: 50-5492
Q. What are the drilled hole sizes for these?
A. Hi Dave. Thank you for your question. The rivet inner diameter of these is 0.6mm so the drill holes will need to be 0.7mm.

Reviews


Be the first to submit a review