Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bungard 80108 Rivets For Through-Contacting 0.8mm Pack Of 1000

Order Code:  

50-5493

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 80108 Copy to clipboard
  • Quickly find another product in this range by Width:

    0.6mm 0.8mm 1mm 1.2mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
12 available to back OrderBack-order availability date - 24/05/2024

Bungard Through-Contacting Rivets are used to join copper tracks on opposite sides of double-sided circuit boards.


  • 0.8mm diameter
  • Alternative to through-plated circuit boards
  • Supplied in packs of 1000
Board Material N/A
Number of Sides N/A
Length N/A
Width 0.8mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 April 2014 Question by: Rapid Customer | Product code: 50-5493
Q. the inner hole for 0.6 should it be 0.8 is this correct what is the drill size for 0.8
A. Hi Barry. Thank you for your question. The 0.8mm rivet will require a 0.9mm drill bit.

Reviews


Be the first to submit a review