Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Bungard 80112 Rivets For Through-Contacting 1.2mm Pack Of 1000
Image Representative of Range

Bungard 80112 Rivets For Through-Contacting 1.2mm Pack Of 1000

Order Code:  

50-5495

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 80112 Copy to clipboard
  • Quickly find another product in this range by Width:

    0.6mm 0.8mm 1mm 1.2mm
 Report an error

Discontinued

Bungard Through-Contacting Rivets are used to join copper tracks on opposite sides of double-sided circuit boards.


  • 1.2mm diameter
  • Alternative to through-plated circuit boards
  • Supplied in packs of 1000
Board Material N/A
Number of Sides N/A
Length N/A
Width 1.2mm

Reviews


Be the first to submit a review