Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bungard 80110 Rivets For Through-Contacting 1.0mm Pack Of 1000

Order Code:  

50-5494

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 80110 Copy to clipboard
  • Quickly find another product in this range by Width:

    0.6mm 0.8mm 1mm 1.2mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional quantity lead time 9 days

Bungard Through-Contacting Rivets are used to join copper tracks on opposite sides of double-sided circuit boards.


  • 1mm inner diameter
  • Alternative to through-plated circuit boards
  • Supplied in packs of 1000
Board Material N/A
Number of Sides N/A
Length N/A
Width 1mm
Type Rivet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review