ebm-papst 9294310103 4100 N Axial Fan 24V DC 168m³/h 119x119x38mm |
02-6837
|
|
19 in stock, despatched in 4 working days
|
1+ £57.63
Price per unit Ex VAT
|
24V DC |
(L x W x H) 119 x 119 x 38 mm |
168m³/h |
Ball bearing |
4.9W |
|
119mm |
205mA |
|
75°C |
-30°C |
4184 NX |
3200 U/min |
119mm |
Axial fan |
Black |
38mm |
ebm-papst 9294310104 4100 N Axial Fan 24V DC 160m³/h 119x119x38mm |
02-6838
|
|
25 in stock, despatched in 4 working days
|
1+ £55.04
Price per unit Ex VAT
|
24V DC |
(L x W x H) 119 x 119 x 38 mm |
160m³/h |
Plain bearing |
3.3W |
44dBA |
119mm |
138mA |
|
75°C |
-20°C |
4184 NGX |
2800 U/min |
119mm |
Axial fan |
Black |
38mm |
ebm-papst 9294310105 4100 N Axial Fan 12V DC 148m³/h 119x119x38mm |
02-6839
|
|
7 in stock, despatched in 4 working days
|
1+ £53.18
Price per unit Ex VAT
|
12V DC |
(L x W x H) 119 x 119 x 38 mm |
148m³/h |
Plain bearing |
3.7W |
43dB |
119mm |
308mA |
|
75°C |
-10°C |
4182 NGX |
2800 U/min |
119mm |
Axial fan |
Black |
38mm |
ebm-papst 9294310177 4100 N Axial Fan 24V DC 168m³/h 119x119x38mm |
02-6840
|
|
17 in stock, despatched in 4 working days
|
1+ £77.91
Price per unit Ex VAT
|
24V DC |
(L x W x H) 119 x 119 x 38 mm |
168m³/h |
Ball bearing |
5W |
49dB |
119mm |
208mA |
|
75°C |
-20°C |
4114 NXU |
3200 U/min |
119mm |
Axial fan |
Black |
38mm |
ebm-papst 9294310602 5214 NN Axial Fan 24V DC 216m³/h 127x127x38mm |
02-6841
|
|
2 in stock, despatched in 4 working days
|
1+ £53.44
Price per unit Ex VAT
|
24V DC |
(L x W x H) 127 x 127 x 38 mm |
216m³/h |
Ball bearing |
5.9W |
46dB |
127mm |
245mA |
Plastic |
75°C |
-20°C |
5214 NN |
3150 U/min |
127mm |
Axial fan |
Black |
38mm |
ebm-papst 9294310608 5214NH Axial Fan 24V DC 252m³/h 127x127x38mm |
02-6842
|
|
21 in stock, despatched in 4 working days
|
1+ £55.00
Price per unit Ex VAT
|
24V DC |
(L x W x H) 127 x 127 x 38 mm |
252m³/h |
Ball bearing |
10W |
50dB |
127mm |
415mA |
Plastic |
70°C |
-20°C |
5214NH |
3650 U/min |
127mm |
Axial fan |
Black |
38mm |