Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Order code 63-9689 63-9684 63-9685 63-9686 63-9687 63-9688 Output power nom. 300W 300W 300W 300W 300W 300W Output voltage nom. 5V 12V 15V 24V 36V 48V Adjustment range 4.5 to 5.75V 10.8 to 13.8V 13.5 to 17.3V 21.6 to 27.6V 32.4 to 41.4V 43.2 to 52.8V Output current max. 50A 25A 20A 12.5A 8.4A 6.3A Load regulation 40mV 96mV 120mV 192mV 288mV 384mV Line regulation 20mV 48mV 60mV 96mV 144mV 192mV Ripple noise 120mV 150mV 150mV 150mV 200mV 200mV Efficiency typ. 78% 82% 84% 88% 88% 88%
Input voltage 85 to 265V AC Inrush current 34A Dimensions (L x W x H) 102 x 41 x 170mm Operating temperature -10°C to +70°C
*Question functionality currently disabled