Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TDK-Lambda RWS-300B-36 Enclosed Power Supply 36VDC
Image Representative of Range

TDK-Lambda RWS-300B-36 Enclosed Power Supply 36VDC

Order Code:  

63-9687

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: RWS-300B-36 Copy to clipboard EAN-13: 4016138928037
 Report an error
Qty Unit Price (Ex VAT)
1+ £91.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 25/05/2024

A 36V 8.4A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 300W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA


Number of Outputs 1
Output Voltage Max. 41.4V
Output Current Max. 8.4A
Power Rating 300W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions 102 x 41 x 170mm
Output Current Min. N/A
Output Voltage Min. 32.4V
Supply Voltage Range 85 to 265V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review