Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 24V 12.5A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.
Number of Outputs | 1 |
---|---|
Output Voltage Max. | 27.6V |
Output Current Max. | 12.5A |
Power Rating | 300W |
Input Connection | Screw terminals |
Output Connectors | Screw terminals |
Temperature Range | -10 to +70°C |
Dimensions | 102 x 41 x 170mm |
Output Current Min. | N/A |
Output Voltage Min. | 21.6V |
Supply Voltage Range | 85 to 265V |
To use this facility please Sign In.
Sign In