Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TDK-Lambda RWS-300B-5 Enclosed Power Supply 5VDC

TDK-Lambda RWS-300B-5 Enclosed Power Supply 5VDC

Order Code:  

63-9689

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: RWS-300B-5 Copy to clipboard EAN-13: 4016138928051
 Report an error

Discontinued

A 5V 50A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 300W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Number of Outputs 1
Output Voltage Max. 5.75V
Output Current Max. 50A
Power Rating 300W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions 102 x 41 x 170mm
Output Current Min. N/A
Output Voltage Min. 4.5V
Supply Voltage Range 85 to 265V

Reviews


Be the first to submit a review