<P>A wide range of <STRONG>Recom unregulated DC/DC converters from the RO and RO/E series</STRONG>. These single output converters are supplied in the standard SIP4 package style. </P><P>This series has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). They are ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.</P>
High efficiency up to 84%
Low Deviation (10% to 100% Load)
1kVDC Isolation option
Safety Certified
-40°C to +100°C Operating temperature range
1W SIP4 Package
Available with continuous short protection
Available in 3.3, 5, 12 and 24V input options
Available in 3.3, 5, 12, 15 and 24V output options