Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom 10000590 RO-0509S 1W DC/DC Converter 5V In 9V Out

Recom 10000590 RO-0509S 1W DC/DC Converter 5V In 9V Out

Order Code:  

49-7116

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RO-0509S Copy to clipboard
 Report an error

Discontinued

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Product Specifications: Ripple: (20 MHz bandwidth) 100 mVpp
  • Output current: 111mA
  • Input voltage: 5V
  • Output voltage: 9V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-0509S
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 9V
Output Current Min N/A
Output Current Max 111mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review