Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.
Mounting Style | SIP-4 |
---|---|
Number of Outputs | 1 |
Output Voltage Min | N/A |
Output Voltage Max | 15V |
Output Current Min | N/A |
Output Current Max | 66mA |
Power Rating | 1W |
Supply Voltage Range | 5V |
Temperature Range | -40 to +85°C |