Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom 10000610 RO-2409S 1W DC/DC Converter 24V In 9V Out

Recom 10000610 RO-2409S 1W DC/DC Converter 24V In 9V Out

Order Code:  

49-7124

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RO-2409S Copy to clipboard
 Report an error

Discontinued

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Output current: 111mA
  • Input voltage: 24V
  • Output voltage: 09V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-2409S
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 9V
Output Current Min N/A
Output Current Max 111mA
Power Rating 1W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review