Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Asahi Thermal Switches ½ Disc Automatic Reset

<p>A range of &frac12; disc automatic reset type thermal switches in both opening on temperature rise and closing on temperature rise versions. These compact switches are suitable for general purpose use and are ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.</p>
  • Available in a choice of operating temperature ranges
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Order codeOpening temp.Closing temp.
Open on temperature rise
26-751240°C25°C
26-751350°C35°C
26-752460°C45°C
26-751470°C55°C
26-751580°C65°C
26-751690°C75°C
26-7517100°C85°C
26-7523150°C135°C
Close on temperature rise
26-751840°C25°C
26-751950°C35°C
26-752060°C45°C
26-752170°C55°C
26-752290°C75°C

Temp. tol. operating temp.± 3°C
Temp. tol. returning temp.± 4°C
Circuit resistance50mΩ max.
Insulation resistance100MΩ min.
Dielectric strength1500V
PTI250V
Override temperature max.235°C
*Question functionality currently disabled