Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Asahi US622AXTLQE15005 Open 150°C±5K/Close 135°C±5K Thermal Switch

Asahi US622AXTLQE15005 Open 150°C±5K/Close 135°C±5K Thermal Switch

Order Code:  

26-7523

  Copy to clipboard
Brand: Asahi  Copy to clipboard MPN: US622AXTLQE15005  Copy to clipboard
 Report an error

Discontinued

A ½ disc automatic reset type thermal switch with an opening temperature of 150°C and a closing temperature of 135°C. This compact switch is suitable for general purpose use and for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Open on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Sensor Type ½ Disc thermal switch
Response Temperature max. 150°C
Current 16A
Voltage 250V

Reviews


Be the first to submit a review