Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Asahi US622AXTJQE05003 Open 50°C±3K/Close 35°C±4K Thermal Switch

Order Code:  

26-7513

  Copy to clipboard
Brand: Asahi  Copy to clipboard MPN: US622AXTJQE05003  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.62
25+ £2.20
100+ £1.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
148 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A ½ disc automatic reset type thermal switch with an opening temperature of 50°C and a closing temperature of 35°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Open on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Sensor Type ½ Disc thermal switch
Response Temperature max. 50°C
Current 16A
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review