Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Asahi US622AYTJQE05003 Close 50°C±3K/Open 35°C±4K Thermal Switch
Image Representative of Range

Asahi US622AYTJQE05003 Close 50°C±3K/Open 35°C±4K Thermal Switch

Order Code:  

26-7519

  Copy to clipboard
Brand: Asahi  Copy to clipboard MPN: US622AYTJQE05003  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £1.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/06/2024

A ½ disc automatic reset type thermal switch with a closing temperature of 50°C and an opening temperature of 35°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Close on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Sensor Type ½ Disc thermal switch
Response Temperature max. 50°C
Current 16A
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review