Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unistrand Range of Flexible Tri-Rated Cable, 100m Reels

<p><strong>Unistrand Flexible Tri-rated cable </strong>features a high-quality copper conductor encased in a PVC sheath. Ideal for use in switch control, relay and instrumentation panels. Also suitable for internal connection in rectifier equipment, motor starters and controllers.</p><p><strong>Unistrand</strong> flexible Tri-rated cables are both high temperature and flame retardant. This makes them ideal for a wide range of applications. </p><p>The Unistrand tri-rated cable comes in a range of core sizes including: 0.5mm, 0.75mm, 1mm, 1.5mm, 2.5mm, 4mm, 6mm, 10mm and 25mm.</p><p>Available in various colours, including Black, Brown, Red, Blue, Green/Yellow, Orange, Yellow, Violet, Grey and White.</p><p><strong>Standards &amp; Approvals:</strong> Tri-rated cable derives its name from meeting the specifications of BSI, UL and CSA.<br>The triple certification of the cable enables its use in the North American and European markets, and worldwide. Use of these cables can lead to more flexible, leaner manufacturing processes.<br></p>
  • Available in a range of sleeve colours with cross-sectional areas ranging from 0.5 to 25mm²
  • Supplied on reels of 100m

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in British Standard BS6231 to meet Underwriters Laboratories UL/Canadian Standards Association CSA.

Order codeSleeve colourArea (mm²)AWGMftrs part no.
02-0150Black0.521UTRI005BK100
02-0151Pink0.521UTRI005PK100
02-0152Light blue0.521UTRI005LTBL100
02-0153Orange0.521UTRI005OR100
02-0154Brown0.521UTRI005BR100
02-0155Violet0.521UTRI005VI100
02-0156Green0.521UTRI005GR100
02-0157Red0.521UTRI005RD100
02-0158White0.521UTRI005WH100
02-0159Yellow0.521UTRI005YW100
02-0160Green/yellow0.521UTRI005GY100
02-0161Black0.7519UTRI0075BK100
02-0162Light blue0.7519UTRI0075LTBL100
02-0163Brown0.7519UTRI0075BR100
02-0164Grey0.7519UTRI0075GR100
02-0165Orange0.7519UTRI0075OR100
02-0166Red0.7519UTRI0075RD100
02-0167White0.7519UTRI0075WH100
02-0168Yellow0.7519UTRI0075YW100
02-0169Green/yellow0.7519UTRI0075GY100
02-0170Black118UTRI010BK100
02-0171Light blue118UTRI010LTBL100
02-0214Blue118UTRI010BL100
02-0215Dark blue118UTRI010DKBL100
02-0172Brown118UTRI010BR100
02-0173Grey118UTRI010GR100
02-0174Orange118UTRI010OR100
02-0175Red118UTRI010RD100
02-0176White118UTRI010WH100
02-0206Yellow118UTRI010YW100
02-0177Green/yellow118UTRI010GY100
02-0207Black1.516UTRI015BK100
02-0178Light blue1.516UTRI015LTBL100
02-0216Blue1.516UTRI015BL100
02-0179Brown1.516UTRI015BR100
02-0180Grey1.516UTRI015GR100
02-0208Red1.516UTRI015RD100
02-0181White1.516UTRI015WH100
02-0182Yellow1.516UTRI015YW100
02-0183Green/yellow1.516UTRI015GY100
02-0184Black2.514UTRI025BK100
02-0217Blue2.514UTRI025BL100
02-0186Light blue2.514UTRI025LTBL100
02-0188Dark blue2.514UTRI025DKBL100
02-0189Brown2.514UTRI025BR100
02-0223Grey2.514UTRI060GR100
02-0191Red2.514UTRI025RD100
02-0209Yellow2.514UTRI025YW100
02-0211Green/yellow2.514UTRI025GY100
02-0192Black412UTRI040BK100
02-0218Blue412UTRI040BL100
02-0193Light blue412UTRI040LTBL100
02-0194Brown412UTRI040BR100
02-0195Grey412UTRI040GR100
02-0197Green/yellow412UTRI040GY100
02-0212Black610UTRI060BK100
02-0219Blue610UTRI060BL100
02-0198Light blue610UTRI060LTBL100
02-0199Brown610UTRI060BR100
02-0224Grey610UTRI060GR100
02-0201Yellow610UTRI060YW100
02-0222Green/yellow610UTRI060GY100
02-0203Blue108UTRI100BL100
02-0204Brown108UTRI0100BR100
02-0227Grey108UTRI100GR100
02-0226Green/yellow108UTRI100GY100
02-0228Blue165UTRI160BL100
02-0229Green/yellow165UTRI160GY100
02-0230Green/yellow253UTRI250GY100
*Question functionality currently disabled