| Image | Product | Buy | Pricing (Ex VAT) | Type | Output Voltage | Output Current | Power Rating | Cord Length | Dimensions | Input Connector | Output Connector | Weight (Incl. Power Adapter) | Supply Voltage Range | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
4 in stock, despatched same dayAdditional quantity lead time 6 months
|
|
USB 3.0 Hub | 5V DC | 1A | 60W | 1.5m | 193 x 80.3 x 24.3mm | USB 3.0 Type B, 2.1 x 5.5mm female barrel | USB A | 220 to 240V AC | ||||||||||
|
|
3 in stock, despatched same dayAdditional quantity lead time 6 months
|
|
USB C Hub | 5V DC | 2.1A | 120W | 1.8m | 193 x 80.3 x 24.3mm | 2.1 x 5.5mm female barrel | USB C | 220 to 240V AC | ||||||||||
|
|
5 in stock, despatched same dayAdditional quantity lead time 6 months
|
|
USB C Hub | 5V DC | 2.1A | 168W | 440 x 200 x 42mm | IEC C14 | USB C | ||||||||||||
|
|
1 in stock, despatched same dayAdditional 5 due on 04/03/2026
|
|
USB Fast Charger Hub | 5V | 2A | 200W | 1.8m | 180 x 146 x 64mm | IEC C14 | USB A | 220 to 240V AC | ||||||||||
|
|
4 in stock, despatched same dayContact us for additional availability
|
|
USB Fast Charger Hub | 5V | 1A | 100W | 410 x 330 x 300mm | 2.1 x 5.5mm female barrel | USB A | 1200g | |||||||||||
|
|
Out of stock4 due on 03/02/2026
|
|
USB Fast Charger Hub | 5V | 1.5A | 240W | 1.8m | 395 x 80 x 23.5mm | 2.1 x 5.5mm female barrel | USB A | 100 to 240V AC |