Description Image Product Buy Pricing (Ex VAT) Operating Current Operating Voltage (Ø) Length Max. operating voltage Misc Attribute Type Connector Reading range Max. temperature Min. temperature Reading range (max.)
TruComponents 656595 Clinometer Reading range: 180 ° (max) Solder pins
TruComponents 656595 Clinometer Reading range: 180 ° (max) Solder pins
Standard range
Order code: 65-6595
MPN: 656595

1,578 in stock, despatched in 4 working days
10+ £0.474
25+ £0.452
50+ £0.432
5mA 6 V (max) 3.4mm 36.5mm 6V TC-SW-200D Clinometer Solder pins 180 ° (max) +80°C -40°C 180°
TruComponents 656596 Clinometer Reading range: 180 ° (max) Solder pins
TruComponents 656596 Clinometer Reading range: 180 ° (max) Solder pins
Standard range
Order code: 65-6596
MPN: 656596

1,857 in stock, despatched in 4 working days
10+ £0.409
25+ £0.390
50+ £0.373
20mA 12 V (max) 4.3mm 19.5mm 12V TC-SW-300DA Clinometer Solder pins 180 ° (max) +80°C -40°C 180°
TruComponents 656598 Clinometer Reading range: 180 ° (max) Solder pins
TruComponents 656598 Clinometer Reading range: 180 ° (max) Solder pins
Extended range
Order code: 65-6598
MPN: 656598

Available to back orderBack order, lead time 5 weeks
10+ £0.517
25+ £0.493
50+ £0.471
20mA 12 V (max) 5.3mm 20.2mm 12V TC-SW-460DA Clinometer Solder pins 180 ° (max) +80°C -40°C 180°
TruComponents 656599 Clinometer Reading range: 180 ° (max) Solder pins
TruComponents 656599 Clinometer Reading range: 180 ° (max) Solder pins
Standard range
Order code: 65-6599
MPN: 656599

3,138 in stock, despatched in 4 working days
10+ £0.646
25+ £0.616
50+ £0.589
5mA 6 V (max) 5.2mm 22mm 6V TC-SW-520 Clinometer Solder pins 180 ° (max) +80°C -40°C 180°