Lumberg 153206 Jack Plug 3.5mm Metal with Anti-kink Number of 2 Pole Mono |
54-4738
|
|
300 in stock, despatched in 4 working days
|
5+ £1.45
Price per unit Ex VAT
|
Mono Socket |
3.5mm |
|
Inline |
|
Straight |
Solder |
Black |
No |
No |
Lumberg WKLS 2 Jack Plug PCB Mount Angled 3.5mm 2 Pole Mono |
54-4739
|
|
540 in stock, despatched in 4 working days
|
5+ £0.826
Price per unit Ex VAT
|
Mono |
|
Plastic |
|
Angled |
|
|
|
|
|
Lumberg WKLS 40 Jack Plug PCB Mount Angled 3.5mm 3 Pole Stereo |
54-4740
|
|
666 in stock, despatched in 4 working days
|
3+ £1.62
Price per unit Ex VAT
|
Stereo |
|
Plastic |
|
Angled |
|
|
|
|
|
Lumberg KLS 2 Jack Plug Cable Mount Anti-kink 3.5mm 2 Pole Mono |
54-4741
|
|
1 in stock, despatched same dayFurther 276 despatched in 4 working days
|
1+ £1.32
| 1+ |
£1.32 |
| 10+ |
£1.09 |
| 50+ |
£0.989 |
Price per unit Ex VAT
|
Mono Socket |
3.5mm |
|
Inline |
|
Straight |
Solder |
Black |
No |
No |
Lumberg KLS 40 Jack Plug Cable Mount Anti-kink Straight 3.5mm 3 Pole Stereo |
54-4743
|
|
|
3+ £1.80
Price per unit Ex VAT
|
Stereo Plug |
3.5mm |
|
Inline |
|
Straight |
Solder |
Black |
No |
No |