| Image | Product | Buy | Pricing (Ex VAT) | Type | Connector Body Material | Plug / Socket | Connector Type | Size | Mounting Direction | Colour | Mounting Type | Number of Contacts | Power | Shielding | Switch | Termination | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
95 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Socket Straight | Socket | 6.35mm | Black | Chassis | No | Yes | Solder | ||||||||||||||
|
|
38 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Socket Straight | Socket | 6.35mm | Black | Straight | No | Yes | Solder | ||||||||||||||
|
|
27 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Socket Straight | Socket | 6.35mm | Black | Chassis | No | Yes | Solder | ||||||||||||||
|
|
25 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Socket Straight | Socket | 6.35mm | Black | Chassis | No | Yes | Solder | ||||||||||||||
|
|
35 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Plastic | Cliffcon Socket | Straight | Chassis | 3 | In Socket | Crimp | |||||||||||||||
|
|
35 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Plastic | Cliffcon Plug | Inline | Cable Mount | 3 | In Plug | Crimp | |||||||||||||||
|
|
6 in stock, despatched same dayContact us for additional stock
|
|
Plastic | Cliffcon Socket | Straight | Chassis | 3 | Out Socket | Crimp |