Description Image Product Buy Pricing (Ex VAT) Dimensions Depth Height Misc Attribute Number of partitions Width Type Colour Mounting Type Number of Rows with PE and N terminals
Spelsberg 73540301 AK03 Switchboard Cabinet Surface-Mount 3-Part IP65
Spelsberg 73540301 AK03 Switchboard Cabinet Surface-Mount 3-Part IP65
Standard range
Order code: 12-9987
MPN: 73540301

690 in stock, despatched in 4 working days
1+ £30.09
(W x H x D) 100 x 150 x 96 mm 96mm 150mm 3 100mm Switchboard cabinet Grey Surface-mount 1 Yes
Spelsberg 73540501 AK 05 Switchboard Cabinet 1-Row IP65 5-Partitions
Spelsberg 73540501 AK 05 Switchboard Cabinet 1-Row IP65 5-Partitions
Standard range
Order code: 12-9988
MPN: 73540501

96 in stock, despatched in 4 working days
1+ £32.79
(W x H x D) 125 x 200 x 122 mm 122mm 200mm AK 05 5 125mm Switchboard cabinet Grey Surface-mount 1 Yes
Spelsberg 73540901 AK 09 Switchboard Cabinet 9 Partitions IP65 Surface-Mount
Spelsberg 73540901 AK 09 Switchboard Cabinet 9 Partitions IP65 Surface-Mount
Standard range
Order code: 12-9989
MPN: 73540901

149 in stock, despatched in 4 working days
1+ £40.16
(W x H x D) 200 x 200 x 122 mm 122mm 200mm AK 09 9 200mm Switchboard cabinet Grey Surface-mount 1 Yes
Spelsberg 73541201 AK 12 Surface-Mount Switchboard 12 Partitions IP65
Spelsberg 73541201 AK 12 Surface-Mount Switchboard 12 Partitions IP65
Standard range
Order code: 12-9990
MPN: 73541201

150 in stock, despatched in 4 working days
1+ £56.12
(W x H x D) 250 x 200 x 122 mm 122mm 200mm AK 12 12 250mm Switchboard cabinet Grey Surface-mount 1 Yes