Description Image Product Buy Pricing (Ex VAT) IP Rating Misc Attribute Nominal Current Nominal current - rounded value Nominal current (details) Nominal Voltage Nominal voltage (details) Speed (max.) Stroke Length Thrust Type
Drive System Europe 002505 Linear Actuator 300mm Stroke 1000N 12V DC
Drive System Europe 002505 Linear Actuator 300mm Stroke 1000N 12V DC
Standard range
Order code: 11-6901
MPN: 002505

2 in stock, despatched in 4 working days
1+ £178.64
IP65 DSZY1-12-40-300-POT-IP65 3.2A 3.2A 12V DC 8 mm/s 300mm 1000N Linear actuator
Drive System Europe 002701 Linear Actuator 50mm 150N 24V IP65
Drive System Europe 002701 Linear Actuator 50mm 150N 24V IP65
Standard range
Order code: 11-6902
MPN: 002701

6 in stock, despatched in 4 working days
1+ £149.95
DSZY1-24-05-050-STD-IP65 1.6A 1.6A 1.6A 24V DC 24V DC 45 mm/s 50mm 150N Linear actuator
Drive System Europe 002702 Linear Actuator 50mm Stroke 250N Thrust 24V DC
Drive System Europe 002702 Linear Actuator 50mm Stroke 250N Thrust 24V DC
Standard range
Order code: 11-6903
MPN: 002702

9 in stock, despatched in 4 working days
1+ £148.75
DSZY1-24-10-050-STD-IP65 1.6A 1.6A 1.6A 24V DC 24V DC 29 mm/s 50mm 250N Linear actuator
Drive System Europe 002802 Linear Actuator, 50mm Stroke, 250N, 24V DC
Drive System Europe 002802 Linear Actuator, 50mm Stroke, 250N, 24V DC
Standard range
Order code: 11-6906
MPN: 002802

4 in stock, despatched in 4 working days
1+ £164.98
IP65 DSZY1-24-10-050-POT-IP65 1.6A 1.6A 24V DC 27 mm/s 50mm 250N Linear actuator