Description Image Product Buy Pricing (Ex VAT) Connector IP Rating Cable Length Enclosure material Height Length Max. operating voltage Material properties Min. operating voltage Operating Voltage Size Switching distance (max.) Switching Frequency Type Contact Type Installation type Max. temperature Min. temperature
Telemecanique XS112BLPAL2 Inductive Proximity Sensor M12 PNP NO Shielded
Telemecanique XS112BLPAL2 Inductive Proximity Sensor M12 PNP NO Shielded
Standard range
Order code: 10-7827
MPN: XS112BLPAL2

118 in stock, despatched in 4 working days
1+ £18.92
Cable, 3 x 0.14 mm² , open ends IP67 2.00m Brass 12mm 44mm 24V DC nickel plated 12V DC 12 - 24 V DC M12 Inductive proximity sensor 1 maker shielded +70°C -25°C
Telemecanique XS112BLPAM12 Inductive Sensor M12 Shielded PNP NO
Telemecanique XS112BLPAM12 Inductive Sensor M12 Shielded PNP NO
Standard range
Order code: 10-7828
MPN: XS112BLPAM12

14 in stock, despatched in 4 working days
1+ £20.42
M12 plug (4-pin, A coded) IP67 Brass 12mm 55mm 24V DC nickel plated 12V DC 12 - 24 V DC M12 Inductive proximity sensor 1 maker shielded +70°C -25°C
Telemecanique XS612B1PAM12 Inductive Proximity Sensor M12 PNP Shielded
Telemecanique XS612B1PAM12 Inductive Proximity Sensor M12 PNP Shielded
Standard range
Order code: 10-7829
MPN: XS612B1PAM12

2 in stock, despatched in 4 working days
1+ £43.44
M12 plug (4-pin) Brass (Ni-plated) 62mm 58V DC 10V DC 10 - 58 V DC M12 4mm 2500Hz Inductive proximity sensor 1 maker shielded +70°C -25°C
Telemecanique XS618B1PAM12 Inductive Proximity Sensor M18 Shielded PNP
Telemecanique XS618B1PAM12 Inductive Proximity Sensor M18 Shielded PNP
Standard range
Order code: 10-7830
MPN: XS618B1PAM12

7 in stock, despatched in 4 working days
1+ £45.66
M12 plug (4-pin) Brass (Ni-plated) 74mm 58V DC 10V DC 10 - 58 V DC M18 8mm 1000Hz Inductive proximity sensor 1 maker shielded +70°C -25°C
Telemecanique XS630B1PAM12 Inductive Proximity Sensor M30 PNP Shielded
Telemecanique XS630B1PAM12 Inductive Proximity Sensor M30 PNP Shielded
Standard range
Order code: 10-7831
MPN: XS630B1PAM12

19 in stock, despatched in 4 working days
1+ £30.37
M12 plug (4-pin) Brass (Ni-plated) 74mm 58V DC 10V DC 10 - 58 V DC M30 15mm 500Hz Inductive proximity sensor 1 maker shielded +70°C -25°C