Paulmann 94849 Plug & Shine LED Garden Light 6.5W RGBW Zigbee Anthracite |
05-7611
|
|
19 in stock, despatched in 4 working days
|
1+ £61.97
Price per unit Ex VAT
|
IP65 |
6.5W |
LED (monochrome) |
Zigbee |
LED garden light |
RGBW |
> 80 |
(W x H x D) 74 x 455 x 116 mm |
2000K |
116mm |
6500K |
|
2000K |
Anthracite |
455mm |
Aluminium |
Yes |
III |
116mm |
74mm |
Paulmann 98848 Plug&Shine Transformer 21W Black Outdoor Lighting Solution |
05-7743
|
|
37 available to back orderBack-order availability date - 28/12/2025
|
1+ £24.66
Price per unit Ex VAT
|
IP44 |
21W |
|
|
Transformer |
|
|
(W x H x D) 5 x 10.4 x 3 cm |
|
3cm |
|
|
|
Black |
10.4cm |
Plastic |
|
II |
|
5cm |
Paulmann 98849 Plug & Shine Transformer 75W Silver for Outdoor Lighting |
05-7744
|
|
32 in stock, despatched in 4 working days
|
1+ £53.20
Price per unit Ex VAT
|
IP44 |
75W |
|
|
Transformer |
|
|
(L x W x H) 18.6 x 6.4 x 4 cm |
|
|
|
18.6cm |
|
Silver |
4cm |
Plastic |
|
II |
|
6.4cm |
Paulmann 98850 Plug & Shine Transformer 150W Silver Outdoor Lighting |
05-7745
|
|
12 in stock, despatched in 4 working days
|
1+ £81.65
Price per unit Ex VAT
|
IP44 |
150W |
|
|
Transformer |
|
|
(L x W x H) 22.3 x 7 x 4 cm |
|
|
|
22.3cm |
|
Silver |
4cm |
Aluminium |
|
II |
|
7cm |