Molex 02061101-6000 Connector 0.062" Diameter Pack Of 6000 |
05-2697
|
|
2 in stock, despatched in 4 working days
|
1+ £177.27
Price per unit Ex VAT
|
Socket |
|
24 - 18 |
|
Brass tin plated |
|
|
1561-(P901) |
.062 CRIMP TERM-FEMA |
01561 |
Molex MOL Power & Signal Sol. |
|
|
Crimp contact |
Tape on Full reel |
Molex 16020088-20000 Connector Set 20000 Pcs Durable SL Series |
05-3012
|
|
1 in stock, despatched in 4 working days
|
1+ £1396.64
Price per unit Ex VAT
|
|
24 - 22 |
|
Phosphor bronze |
|
Socket |
|
70058-0026 |
FEMALE CRIMP TERMINA |
70058 |
Molex MOL Power & Signal Sol. |
|
|
Crimp contact |
Tape on Full reel |
Molex 39000021-5000 Connector 5000 Pcs Wtb/wtw/b-in |
05-3404
|
|
1 in stock, despatched in 4 working days
|
1+ £376.02
Price per unit Ex VAT
|
|
24 - 18 |
|
Phosphor bronze tin plated |
|
Socket |
|
5194PBT |
3.96 MM Spox Term |
05194 |
Molex MOL Power & Signal Sol. |
7A |
|
Crimp contact |
Tape on Full reel |
Molex 39000048-6000 Connector Set 6000 Pcs |
05-3413
|
|
1 in stock, despatched in 4 working days
|
1+ £145.04
Price per unit Ex VAT
|
|
28 - 22 |
|
Brass tin plated |
|
Plug |
|
5558T2 |
MINIFIT JR TERM MALE |
05558 |
Molex MOL Power & Signal Sol. |
|
|
Crimp contact |
Tape on Full reel |
Molex 5601240101-15000 Connector 15000 Pcs Durable Nan Series |
05-4146
|
|
1 in stock, despatched in 4 working days
|
1+ £243.75
Price per unit Ex VAT
|
|
22 |
|
Copper alloy tin plated |
|
Socket |
0.35mm² |
560124-0101 |
DuraClik ISL |
560124 |
Molex MOL Automotive |
3A |
125V |
Crimp contact |
Tape on Full reel |
Molex 643231039-5500 Connector Pack 5500 Pcs For Precise Terminations |
05-4203
|
|
9 in stock, despatched in 4 working days
|
1+ £590.89
Price per unit Ex VAT
|
|
16 - 14 |
|
Tin plated |
|
Socket |
2mm² |
64323-1039 |
CP terminal 1.5 |
64323 |
Molex MOL Automotive |
12A |
14V DC |
Crimp contact |
Tape on Full reel |