Description Image Product Buy Pricing (Ex VAT) Socket Size DIN Standard Length Max. Length Type Drive Size Downforce Material Material properties
Gedore 1394347 Screwdriver Bit 3/8" Long inside Hexagon 5 mm
Gedore 1394347 Screwdriver Bit 3/8" Long inside Hexagon 5 mm
Standard range
Order code: 03-6030
MPN: 1394347

11 in stock, despatched in 4 working days
1+ £14.54
5mm DIN 7422 95mm 95mm Screwdriver bit 3/8" (10 mm) Allen Special steel chrome plated
Gedore 1505718 Screwdriver Bit 3/8" Long inside Hexagon 4 mm
Gedore 1505718 Screwdriver Bit 3/8" Long inside Hexagon 4 mm
Standard range
Order code: 03-6063
MPN: 1505718

7 in stock, despatched in 4 working days
1+ £17.35
4mm DIN 3120 132mm 132mm Screwdriver bit 3/8" (10 mm) Allen Special steel chrome plated
Gedore 1505726 Screwdriver Bit 3/8" Long inside Hexagon 5 mm
Gedore 1505726 Screwdriver Bit 3/8" Long inside Hexagon 5 mm
Standard range
Order code: 03-6064
MPN: 1505726

17 in stock, despatched in 4 working days
1+ £17.35
5mm DIN 3120 132mm 132mm Screwdriver bit 3/8" (10 mm) Allen Special steel chrome plated
Gedore 1510118 Screwdriver Bit 3/8" Long inside Hexagon 4 mm
Gedore 1510118 Screwdriver Bit 3/8" Long inside Hexagon 4 mm
Extended range
Order code: 03-6069
MPN: 1510118

68 available to back orderBack-order availability date - 30/12/2025
1+ £16.00
4mm DIN 7422 95mm 95mm Screwdriver bit 3/8" (10 mm) Allen Special steel chrome plated