Ansmann 1307-0001 Rechargeable Li-ion Battery 3.7V 3500mAh High Energy |
01-2203
|
|
Available to back orderBack-order availability date - 14/12/2025
|
1+ £19.15
Price per unit Ex VAT
|
3500mAh |
2.75V |
18.5mm |
(Ø x H) 18.5 mm x 70 mm |
5A |
Yes |
4.2V |
1700mA |
|
18650 12.60 Wh |
483 mm (19") |
18650 |
Li-ion |
70mm |
+60°C |
-20°C |
Yes |
Non-standard battery (rechargeable) |
Ansmann 2347-3008-50 Battery 18650 3.6V 2550mAh Li-ion Rechargeable |
01-2433
|
|
89 available to back orderBack-order availability date - 28/12/2025
|
1+ £10.84
Price per unit Ex VAT
|
2550mAh |
3.6V |
20mm |
(Ø x H) 20 mm x 70 mm |
|
|
|
|
Cable |
|
|
18650 |
Li-ion |
70mm |
+60°C |
-20°C |
Yes |
Non-standard battery (rechargeable) |
Ansmann 2347-3008-60 18650 Li-Ion Battery 3.6V 2600mAh Rechargeable |
01-2434
|
|
68 available to back orderBack-order availability date - 28/12/2025
|
1+ £10.84
Price per unit Ex VAT
|
2600mAh |
3.6V |
20mm |
(Ø x H) 20 mm x 70 mm |
|
|
|
|
Cable |
|
|
18650 |
Li-ion |
70mm |
+60°C |
-20°C |
Yes |
Non-standard battery (rechargeable) |
Ansmann 2447-0122 Battery 18650 Li-ion 3.6V 3350mAh Rechargeable Safe |
01-2440
|
|
48 available to back orderBack-order availability date - 28/12/2025
|
1+ £14.14
Price per unit Ex VAT
|
3350mAh |
3.6V |
20mm |
(Ø x H) 20 mm x 70 mm |
|
|
|
|
Cable |
|
|
18650 |
Li-ion |
70mm |
+60°C |
-20°C |
Yes |
Non-standard battery (rechargeable) |