Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher Grid Board Stripboard

<P>Perforated circuit board with copper strips, ideal for prototypes and one-off designs.</P><P>Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.</P>
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • Available with 2.5mm or 2.54mm (0.1in.) hole spacing
  • Range of sizes
  • Available with hard paper
Order code50-519850-519950-520150-520250-5203
Dimensions (L x W x H)160 x 100 x 1.5mm160 x 100 x 1.5mm100 x 75 x 1.5mm500 x 100 x 1.5mm160 x 100 x 1.5mm
Grid pitch2.5mm2.54mm2.54mm2.54mm2.54mm
Hole diameter1.0mm1.0mm1.0mm1.0mm1.0mm
Material thickness1.5mm1.5mm1.5mm1.5mm1.5mm
Manufacturer's part715-5710-5710-2710-7790-5
*Question functionality currently disabled