Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 710-2 Copper Hard Paper Stripboard 100 x 75 x 1.5mm 2.54mm Pitch

Order Code:  

50-5201

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 710-2  Copy to clipboard EAN-13: 4031909008503
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.81
10+ £2.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
807 at factory, lead time 9 days
18 in Stock, despatched same dayAdditional 17 due on 21/05/2024

Perforated circuit board with copper strips, ideal for prototypes and one-off designs.

Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.


  • 100 x 75mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
  • Hard paper board
Number of Rows 39
Length 100mm
Width 75mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Hard paper with copper plating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review