Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher C-715-5 Copper Hard Paper Stripboard 160 x 100 x 1.5mm 2.5mm Pitch

Order Code:  

50-5198

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: C-715-5  Copy to clipboard EAN-13: 4031909008671
 Report an error
Qty Unit Price (Ex VAT)
2+ £4.07
10+ £3.66
100+ £3.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
531 available to back OrderBack-order availability date - 24/05/2024

Perforated circuit board with copper strips, ideal for prototypes and one-off designs.

Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.


  • 160 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.5mm hole spacing
  • Hard paper board
Number of Rows 39
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.5mm
Material Hard paper with copper plating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review