Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 2mm MST 3 Miniature Plugs - 6A Max

<p>These 2mm connectors from SKS Hirschmann are available in a choice of colours.</p>
  • Hard silver-plated MS connector pin
  • Pin diameter 2mm, pin length 10mm
  • Solder connection
  • Sleeve made of crushproof soft PVC
  • Continuous operating current 6A
  • Forward resistance 6mΩ max
Order codeColourMftrs part no.
50-1225Red935980172
50-1226Black935980171
50-1227Blue935980173
50-1228Green935980175
50-1229Yellow935980174
*Question functionality currently disabled