Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980175 2mm MST 3 Miniature Plug 6A Green

Order Code:  

50-1228

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980175 Copy to clipboard EAN-13: 4002044217686
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.10
10+ £1.05
50+ £0.974

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
164 available to back OrderBack-order availability date - 24/05/2024

Green-coloured 2mm miniature connector from SKS Hirschmann.


  • Hard silver-plated MS connector pin
  • Pin diameter 2mm, pin length 10mm
  • Solder connection
  • Sleeve made of crushproof soft PVC
  • Continuous operating current 6A
  • Forward resistance 6mΩ max
Type 2mm plug
Colour Green
Gender Plug
Voltage Rating N/A
Current Rating 6A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review