Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980172 2mm MST 3 Miniature Plug 6A Red

Order Code:  

50-1225

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980172 Copy to clipboard EAN-13: 4002044217655
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.36
10+ £1.30
50+ £1.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,840 at factory, lead time 9 days
37 in Stock, despatched same dayAdditional quantity lead time 9 days

Red-coloured 2mm miniature connector from SKS Hirschmann.


  • Hard silver-plated MS connector pin
  • Pin diameter 2mm, pin length 10mm
  • Solder connection
  • Sleeve made of crushproof soft PVC
  • Continuous operating current 6A
  • Forward resistance 6mΩ max
Type 2mm plug
Colour Red
Gender Plug
Voltage Rating N/A
Current Rating 6A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review