Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom International SIP3 Single Output DC/DC Converter R-78C-1.0 Series

<P>This range of Recom DC/DC Converters from the R-78C-1.0 Series are switching regulators that are ideal for replacing the 1A 78xx linear regulators, and are pin compatible. They feature a high efficiency level of up to 96%, and short circuit protection with thermal shutdown. Other features of the R-78C-1.0 Series from Recom include a low profile and a wide voltage input range.</P>
  • Efficiency up to 96%, no need for heatsinks
  • Pin-out compatible with LM78xx linear regulators
  • Low profile: 11.6(L) x 8.5(W) x 10.4(H)mm
  • Wide input range: 5V to 42V
  • Short circuit protection and thermal shutdown
  • Low ripple and noise
  • Available in 5-, 7-, 8-, 15-, 12- and 18-42V input options
Mftrs. PartInput range (V)Output (V)Output (A)Efficiency max.Order code
R-78C3.3-1.0 7 – 42V 3.3V1.0A79%49-6837
R-78C5.0-1.0 8 – 42V 5.0V1.0A85%49-6838
R-78C9.0-1.0 12 – 42V9.0V1.0A90%49-6839
R-78C12-1.0 15 – 42V 12V1.0A92%49-6835
R-78C15-1.0 18 – 42V 15V1.0A94%49-6836
*Question functionality currently disabled