Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom 80999206 R-78C5.0-1.0 DC/DC Converter 8-42V In 5V Out
Image Representative of Range

Recom 80999206 R-78C5.0-1.0 DC/DC Converter 8-42V In 5V Out

Order Code:  

49-6838

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R-78C5.0-1.0 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.01
5+ £11.83
10+ £11.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
613 available to back OrderBack-order availability date - 30/05/2024

The Recom R-78C5.0-1.0 DC/DC Converter is a switching regulator that is ideal for replacing the 1A 78xx linear regulators, and is pin compatible. The R-78C5.0-1.0 is supplied with an input voltage of 8-42V and an output voltage of 5.0V. It features a high efficiency level of up to 96%, short circuit protection and thermal shutdown. Other features include a low profile and a wide voltage input range.


  • Grid pitch: 2.54 mm
  • Input voltage: 8 - 42V DC
  • Output voltage: 5V DC
  • Output current: 1.0A
  • Specification: SIP3
  • Efficiency up to 85-96%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.6(L) x 8.5(W)
  • Type: DC to DC Converter R-78C-1.0 Series
  • Manufacturer's part: R-78C5.0-1.0
Mounting Style SIP-3
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 1000mA
Power Rating N/A
Supply Voltage Range 8 to 42V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review