Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Recom R-78C12-1.0 DC/DC Converter is a switching regulator that is ideal for replacing the 1A 78xx linear regulators, and is pin compatible. The R-78C12-1.0 is supplied with an input voltage of 15-42V and an output voltage of 12V. It features a high efficiency level of up to 96%, short circuit protection and thermal shutdown. Other features include a low profile and a wide voltage input range.
Mounting Style | SIP-3 |
---|---|
Number of Outputs | 1 |
Output Voltage Min | N/A |
Output Voltage Max | 12V |
Output Current Min | N/A |
Output Current Max | 1000mA |
Power Rating | N/A |
Supply Voltage Range | 15 to 42V |
Temperature Range | -40 to +85°C |
To use this facility please Sign In.
Sign In