Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omni-directional Microphones

<p>A range of omnidirectional microphones.</p>
  • Available as PCB mount with ø6mm or ø9.7mm or ø6mm solder pads version
  • Frequency range up to 16kHz
  • Signal-to-noise ratio >60dB
Order code35-029535-0296
TerminationPCB mountSolder pads
Operating voltage nom.2V2V
Operating voltage max.10V10V
Current consumption max.0.5mA0.5mA
Output impedance<2.2kΩ<2.2kΩ
Frequency100Hz to 16kHz50Hz to 16kHz
Sensitivity–40dB ±3dB–42dB ±3dB
SNR>60dB>60dB
+ve TerminalTerminal 1Terminal 1
DimensionsØ6 x 2.2mmØ6 x 2.2mm
*Question functionality currently disabled


27 March 2013 Question by: Rapid Customer
Q. Is this a electret condenser microphone (with internal FET)?
A. Hi Tony. Thank you for your question. Both of these products are Electret condenser microphones.