Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM ABM-703-RC Omni-directional PCB Mount Microphone 6mm

Order Code:  

35-0295

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABM-703-RC Copy to clipboard
  • Quickly find another product in this range by Frequency Response:

    100Hz to 10kHz 100Hz to 16kHz
 Report an error

Discontinued

Omnidirectional PCB Mount 6mm microphone.


  • Frequency range up to 16kHz
  • Signal-to-noise ratio >60dB
Type Microphone capsule
Frequency Response 100Hz to 16kHz
Impedance <2200Ω
Sensitivity –40dB

Reviews


Be the first to submit a review