Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM ABM-705-RC Omni-directional Microphone with Solder Pads 6mm

Order Code:  

35-0296

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABM-705-RC Copy to clipboard
 Report an error

Discontinued

Omnidirectional PCB Mount 6mm microphone with ø6mm solder pads.


  • Frequency range up to 16kHz
  • Signal-to-noise ratio >60dB
Type Microphone capsule
Frequency Response 50Hz to 16kHz
Impedance <2200Ω
Sensitivity –42dB

Reviews


Be the first to submit a review