Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 940D Series Fixed Ratio 32mm Diameter Epicyclic Geared Motor (RE 385 Motor)

<p>Suitable for light industrial, educational, modelling and R&D applications. This combination of motor and gearbox has particular application where high torque with lower current consumption is required. It has a high quality 5 pole motor with carbon brushgear. It is of metal construction with a 6mm diameter output shaft with a key flat.<BR/><BR/> For speed regulation see panel mounted PWM speed regulator, (see order code <strong>37-1245</strong>)</p>
  • Designed for heavy duty industrial and model applications.
  • Robust unit boasts a powerful high quality motor
  • Sintered Steel bearings
  • Precious metal motor brushes
  • No maintenance is required
  • Gears are equally efficient in either direction
  • 3 versions available (please see specification or price panel)
  • MFA/Como 940D series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
51:1 ratio4.5 to 15V7.9878.4940D51137-1103
264:1 ratio8 to 15V7.9878.4940D264137-1091
721:1 ratio4.5 to 15V7.9878.4940D721137-1104

Reduction table (rpm)
TypeSupply Voltage (4.5V)Supply Voltage (6V)Supply Voltage (9V)Supply Voltage (12V)Supply Voltage (15V)
51:1 ratio4672121174220
264:1 ratio121930.54154.5
721:1 ratio4.56.310.314.519
*Question functionality currently disabled


20 March 2013 Question by: Rapid Customer | Product code: 37-1091
Q. Excuse my limited knowledge but I would have expected a motor with a higher gear ratio to have a higher torque. E.g the motor 37-1104 is listed to have the same torque as 37-1091? Is this correct?
A. Hi Brendan. Thank you for your question. This torque rating is at the maximum efficiency so this measurement is shown for each motor but they will be at different RPM and current rating, so they all meet this specification at a point in their running but the torque rating will vary for each motor at a different RPM and current rating. The table on the web site does not show this very clearly but if you look in the data sheets, it is more obvious.