Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 940D7211 Gearbox and Motor 721:1 6mm Shaft 4.5 to 15V
Image Representative of Range

MFA 940D7211 Gearbox and Motor 721:1 6mm Shaft 4.5 to 15V

Order Code:  

37-1104

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 940D7211  Copy to clipboard EAN-13: 5014111940044
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.26
5+ £29.05
10+ £27.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Gearbox and motor from MFA suitable for light industrial, educational, modelling and R&D applications. This combination of motor and gearbox has particular application where high torque with lower current consumption is required. It has a high quality 5 pole motor with carbon brush gear. It is of metal construction with a 6mm diameter output shaft with a key flat.

For speed regulation see panel mounted PWM speed regulator (order code 37-1245).


  • Gear ratio 721:1
  • Shaft diameter 6mm
  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered Steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 940D7211 series
Nominal Voltage 4.5 to 15V
Max Torque 117Ncm
Speed (No Load) 4.5rpm
Speed (Max Torque) 19rpm
Current (No Load) 180mA
Current (Max Torque) 990mA
Input Power (Max Torque) 7.98W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review