Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metroplan Eyeline Design Electric Screens

<P>These electric <STRONG>Eyeline&reg; Design </STRONG><STRONG>projection screens </STRONG>from<STRONG> Metroplan </STRONG>have a unique patented "click-on" bracket system which makes them simple to install and use wherever they are required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.</P><P>These pull down screens are available in a wide range of formats and sizes. Larger models have the advantage of a slow safety retract mechanism which allows the user to operate them with ease as the screen glides effortlessly back in to its case with a simple downward release operation.</P>
  • Both wall and ceiling brackets included
  • Supplied with a 3m cable and wall switch
  • Motor situated on left hand side of screen
  • Requires electrical installation
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screens have black borders on all sides to enhance projected image
Optional radio frequency or IR remote control units and extension brackets available.
Order codeMftrs Part No.Size (mm)
34-6550EES18W1800 x 1800
34-6551EES20W2000 x 2000
34-6552EES24W2400 x 2400
34-6553EES30W3000 x 3000
34-6554EEV16W1200 x 1600
34-6555EEV18W1350 x 1800
34-6556EEV20W1500 x 2000
34-6557EEV24W1800 x 2400
34-6558EEV30W2250 x 3000
34-6559EEW16W900 x 1600
34-6560EEW18W1020 x 1800
34-6561EEW20W1170 x 2000
34-6562EEW24W1350 x 2400
34-6563EEW30W1690 x 3000
34-6548EBKT30350
*Question functionality currently disabled