Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Design Electric Screens 1350x2400mm
Image Representative of Range

Metroplan Eyeline® Design Electric Screens 1350x2400mm

Order Code:  

34-6562

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EEW24W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £491.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024

This electric Eyeline® Design projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.


  • Screen size 1350 x 2400mm
  • Format 16:9 (widescreen)
  • Both wall and ceiling brackets included
  • Supplied with a 3m cable and wall switch
  • Motor situated on left hand side of screen
  • Requires electrical installation
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Case dimensions 111 x 130mm
  • Screens have 50mm black borders on all sides with an additional extended black drop to enhance projected image
  • Manufacturer's part EEW24W

Optional radio frequency or IR remote control units and extension brackets available.
Type Electric
Height 1.35m
Width 2.4m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review