This electric Eyeline® Design projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.
- Screen size 1020 x 1800mm
- Format 16:9 (widescreen)
- Both wall and ceiling brackets included
- Supplied with a 3m cable and wall switch
- Motor situated on left hand side of screen
- Requires electrical installation
- Brackets hidden from view after installation
- Supplied in contemporary white triangular case
- Case dimensions 95 x 103mm
- Screens have 30mm black borders on all sides with an additional extended black drop to enhance projected image
- Manufacturer's part EEW18W
Optional radio frequency or IR remote control units and extension brackets available.
Type |
Electric |
Height |
1.02m |
Width |
1.8m |
To use this facility please Sign In.
Sign In