Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility Pipe Surface Thermocouples Adjustable

<p>These thermocouples are designed to provide direct-contact temperature measurement for pipes, where the close contact and grounded tip provide maximum performance and measurement up to 350&deg;C.</p>
  • Stainless steel pipe clamp sensor with adjustable diameter
  • Choice of type K or type J
  • To fit pipes of diameter 30 to 45mm or 40 to 55mm
  • Grounded tip gives fast response
  • Fitted with 2m of glassfibre insulated, stainless steel braided cable, 7/0.2mm
Mftrs. pt. no.TypeRated temp.To fit pipe ØOrder code
XE-3916-001K+350°C30 to 45mm61-3191
XE-3917-001K+350°C40 to 55mm61-3192
XE-3912-001J+350°C30 to 45mm61-3189
XE-3913-001J+350°C40 to 55mm61-3190
*Question functionality currently disabled