Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility XE-3917-001 40-55mm Diameter Pipe Surface Thermocouple Type K

Order Code:  

61-3192

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3917-001 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £20.76
25+ £18.88
100+ £16.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 13/07/2024

A K type thermocouple designed to provide direct-contact temperature measurement for pipes of dimensions 40 to 55mm, where the close contact and grounded tip provide maximum performance and measurement up to 350°C.


  • Stainless steel pipe clamp sensor with adjustable diameter
  • Grounded tip gives fast response
  • Fitted with 2m of glassfibre insulated, stainless steel braided cable, 7/0.2mm
Type Type K thermocouple
Probe Temperature Range 350°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review