Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A J type thermocouple designed to provide direct-contact temperature measurement for pipes of dimensions 30 to 45mm, where the close contact and grounded tip provide maximum performance and measurement up to 350°C.
Type | Type J thermocouple |
---|---|
Probe Temperature Range | 350°C |
Termination | Tails |
To use this facility please Sign In.
Sign In